357-064-459-278

Heilind Number:EDA357-064-459-278
Manufacturer:EDAC
Manufacturer Number:357-064-459-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-459-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-459-278

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in a variety of electronic applications. Engineered with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of copper alloy contacts, each capable of carrying up to 5A of current, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for easy and secure PCB mounting, with 64 positions available for versatile connectivity options. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Trust in this Card Edge Connector for seamless and dependable board-to-board connections in your electronic projects.