357-064-460-203

Heilind Number:EDA357-064-460-203
Manufacturer:EDAC
Manufacturer Number:357-064-460-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-460-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-460-203

Detailed Description

Introducing our Card Edge Connector ( 357-064-460-203), a vital component for seamless board-to-board PCB connectivity. Designed for efficiency and durability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both high performance and safety compliance. With two rows of 64 copper alloy contacts, each with a 5A amperage capacity, it guarantees reliable power transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its quality construction and efficient design to streamline your PCB connections effortlessly.