357-064-460-208

Heilind Number:EDA357-064-460-208
Manufacturer:EDAC
Manufacturer Number:357-064-460-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-460-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-460-208

Detailed Description

Upgrade your electronic connections with our 357-064-460-208 Card Edge Connector. Featuring a sleek black design, this connector is not only aesthetically pleasing but also delivers optimal performance. Built to handle up to 5 A of power, it is perfect for high-power applications. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, you can easily connect up to 64 positions on your PCB. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Trust in this connector to provide reliable and efficient board-to-board connections in your projects.