357-064-460-212

Heilind Number:EDA357-064-460-212
Manufacturer:EDAC
Manufacturer Number:357-064-460-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-460-212

Detailed Description

Introducing the 357-064-460-212 Card Edge Connector, a sleek and durable solution for your PCB connectivity needs. Engineered for performance, this connector boasts a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of 64 positions, it offers ample connectivity for your circuitry. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for straight mount orientation, it's easy to install on your board. Plus, with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Trust the 357-064-460-212 to deliver seamless and efficient board-to-board connectivity.