357-064-460-258

Heilind Number:EDA357-064-460-258
Manufacturer:EDAC
Manufacturer Number:357-064-460-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-460-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-460-258

Detailed Description

Introducing the 357-064-460-258 Card Edge Connector, a high-performance solution for your PCB connectivity needs. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With two rows of copper alloy contacts, each capable of carrying up to 5 A of current, this connector offers seamless connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB, with 64 positions available for versatile connectivity options. Whether you're designing industrial machinery or consumer electronics, the 357-064-460-258 connector is the perfect choice. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in any application. Upgrade your PCB designs with this essential component, available now in our comprehensive range of connectors.