357-064-500-212

Heilind Number:EDA357-064-500-212
Manufacturer:EDAC
Manufacturer Number:357-064-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-500-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-500-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 5 A, it offers reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the two rows of 64 positions cater to diverse connection needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Its straight mount orientation simplifies installation, making it ideal for board-to-board connections. Upgrade your devices with this high-quality connector, a must-have in your electronic components inventory.