357-064-500-258

Heilind Number:EDA357-064-500-258
Manufacturer:EDAC
Manufacturer Number:357-064-500-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-500-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-500-258

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a sleek Black color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability. With a double row configuration and Copper Alloy contact material, it offers seamless power transfer at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing, along with 64 positions, provide ample connectivity options. Perfect for straight mounting orientation, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Upgrade your system with this essential component today.