357-064-520-203

Heilind Number:EDA357-064-520-203
Manufacturer:EDAC
Manufacturer Number:357-064-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-520-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-520-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and visual appeal. With a double-row configuration and a total of 64 positions, it offers ample room for versatile connections. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing secure and efficient data transfer. The .156-inch pitch and .2-inch row spacing further enhance its compatibility with standard PCB layouts. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether for professional or personal use, it's an essential component for any PCB assembly project. Elevate your connectivity solutions with the ultimate in Card Edge Connectors.