357-064-520-212

Heilind Number:EDA357-064-520-212
Manufacturer:EDAC
Manufacturer Number:357-064-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-520-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a 5 A amperage rating, it ensures reliable power transmission. Its double-row configuration and 64 positions offer ample space for secure connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient signal transfer. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Whether for commercial or industrial use, this Connector is a must-have component for your connectivity needs.