357-064-520-268

Heilind Number:EDA357-064-520-268
Manufacturer:EDAC
Manufacturer Number:357-064-520-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-520-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-520-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts. With a pitch of .156 inches and two rows of 64 positions, it offers seamless integration for your electronic projects. Suitable for a wide range of applications, it guarantees reliable performance even in extreme temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for efficient and secure board-to-board connections.