357-064-522-202

Heilind Number:EDA357-064-522-202
Manufacturer:EDAC
Manufacturer Number:357-064-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-522-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-522-202

Detailed Description

Enhance connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures secure and efficient performance in a variety of electronic applications. With a double-row design featuring 64 copper alloy contacts, it offers ample connectivity options while maintaining a compact form factor. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and harsh environments, making it a versatile choice for your connectivity needs. Trust in its 5A amperage rating and high-quality construction to deliver consistent performance and durability. Elevate your PCB designs with this essential component.