357-064-522-203

Heilind Number:EDA357-064-522-203
Manufacturer:EDAC
Manufacturer Number:357-064-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-522-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-522-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of precision-engineered Copper Alloy contacts, it guarantees optimal signal transfer, even in demanding environments. Featuring a pitch of .156 inches and a spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. With 64 positions and a 5 A amperage rating, it accommodates a wide range of power needs. Its straight mount orientation and robust construction make it ideal for industrial use, with an operating temperature range of -40 to 105°C ensuring performance in harsh conditions. Upgrade your connectivity solutions with this essential component.