357-064-522-258

Heilind Number:EDA357-064-522-258
Manufacturer:EDAC
Manufacturer Number:357-064-522-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-522-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-522-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for high-performance applications, this connector features UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of Copper Alloy contacts and a pitch of .156 inches, it ensures secure and reliable connections. Offering 64 positions in a compact design, it facilitates efficient board-to-board connections. Suitable for a wide range of industries, it operates seamlessly in temperatures ranging from -40 to 105°C. Trust in this essential component for seamless and robust electronic assemblies.