357-064-522-278

Heilind Number:EDA357-064-522-278
Manufacturer:EDAC
Manufacturer Number:357-064-522-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-522-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-522-278

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for efficient and secure board-to-board linking. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. The two rows of copper alloy contacts, featuring a pitch of .156 inches and spacing of .2 inches, offer reliable power transmission for up to 64 positions. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Upgrade your connectivity with this essential component.