357-064-524-201

Heilind Number:EDA357-064-524-201
Manufacturer:EDAC
Manufacturer Number:357-064-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-524-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-524-201

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for reliable performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. This connector boasts two rows of 64 positions each, crafted with precision from Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it guarantees a secure fit for seamless data transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Its sleek black finish adds a touch of sophistication to any setup, while the straight mount orientation simplifies installation. Upgrade your PCB connectivity with this essential component, a must-have in any electronic assembly project.