357-064-524-204

Heilind Number:EDA357-064-524-204
Manufacturer:EDAC
Manufacturer Number:357-064-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-524-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-524-204

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless communication in electronic devices. Designed with durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows and 64 positions, it offers ample connectivity options for your PCBs, while the copper alloy contacts guarantee efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration, and with a 5A amperage rating, it's suitable for a variety of applications. Whether you're building computers, industrial equipment, or consumer electronics, this connector, with a straight mount orientation, is a must-have for your assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, it's not just a connector – it's a cornerstone of connectivity. Explore our range of products to discover more essential components for your projects.