357-064-524-207

Heilind Number:EDA357-064-524-207
Manufacturer:EDAC
Manufacturer Number:357-064-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-524-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-524-207

Detailed Description

Enhance your connectivity solutions with our high-quality Card Edge Connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance. Featuring two rows and 64 positions, it offers ample connectivity options for your PCB setup. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it's ideal for seamless integration. Operating efficiently in a wide temperature range from -40 to 105 °C, it's a dependable choice for various applications in electronics and beyond. Elevate your PCB connections with this essential component.