357-064-524-212

Heilind Number:EDA357-064-524-212
Manufacturer:EDAC
Manufacturer Number:357-064-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-524-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-524-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 5 A, it ensures reliable power transmission. The two-row design with 64 positions allows for versatile connections, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment for seamless data transfer. Operating in a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Perfect for applications in the industrial, automotive, and telecommunications sectors, it is a vital component for maintaining efficient electronic systems. Elevate your connectivity solutions with this essential Card Edge Connector.