357-064-540-201

Heilind Number:EDA357-064-540-201
Manufacturer:EDAC
Manufacturer Number:357-064-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-540-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-540-201

Detailed Description

Upgrade your circuit connections with our cutting-edge Card Edge Connector in sleek black. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures optimal safety and reliability. With a double-row configuration and 64 positions, it offers ample connectivity for your PCB setups. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration into your assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in its straight mount orientation for easy installation and a secure fit, making it a must-have component in your electronic projects. Elevate your connectivity game with this essential Card Edge Connector, a pinnacle of innovation in the world of PCB connectors.