357-064-540-202

Heilind Number:EDA357-064-540-202
Manufacturer:EDAC
Manufacturer Number:357-064-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-540-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-540-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for high-performance applications, this connector offers a secure fit with two rows of copper alloy contacts. With a pitch of .156 inches and 64 positions, it ensures reliable data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Operating at temperatures ranging from -40 to 105°C, it is suitable for various environments. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Upgrade your connectivity with this essential component.