357-064-540-204

Heilind Number:EDA357-064-540-204
Manufacturer:EDAC
Manufacturer Number:357-064-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-540-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-540-204

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With a 5 A amperage rating, you can rely on its robust copper alloy contacts for efficient power transmission. The connector offers seamless connectivity with its 2 rows and 64 positions, all set at a pitch of .156 inches. Its straight mount orientation and .2-inch row spacing make for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Upgrade your setup with this essential component for seamless board-to-board connections.