357-064-540-208

Heilind Number:EDA357-064-540-208
Manufacturer:EDAC
Manufacturer Number:357-064-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-540-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-540-208

Detailed Description

Upgrade your electronic connections with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB integration, this connector features two rows with a total of 64 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees lasting reliability even in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise connectivity for your PCB assemblies. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Its straight mount orientation simplifies installation, making it a must-have component for your electronic projects. Upgrade your connectivity standards with this essential component.