357-064-540-212

Heilind Number:EDA357-064-540-212
Manufacturer:EDAC
Manufacturer Number:357-064-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-540-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-540-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. This connector boasts a sleek black design, blending effortlessly into your setup. Crafted with precision, it guarantees a secure and reliable connection, with a current rating of 5 A ensuring efficient power transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, prioritizes safety and durability in any environment. With two rows and 64 positions, it offers ample connectivity options for your applications. Its copper alloy contacts and .156-inch pitch deliver optimal conductivity, while the .2-inch row spacing allows for efficient signal transmission. Designed for straightforward installation, its straight mount orientation simplifies the setup process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various projects in the electronics industry. Upgrade your connectivity solutions with this essential component, ensuring seamless performance and longevity in your PCB setups.