357-064-542-202

Heilind Number:EDA357-064-542-202
Manufacturer:EDAC
Manufacturer Number:357-064-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-542-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-542-202

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for optimal performance, this connector features a 5 A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a .156-inch pitch, it offers seamless integration for your board-to-board connections. Boasting 64 positions and a straight mount orientation, it ensures efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for various applications. Upgrade your system with this essential component, ensuring secure and high-speed data transfer.