357-064-542-258

Heilind Number:EDA357-064-542-258
Manufacturer:EDAC
Manufacturer Number:357-064-542-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-542-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-542-258

Detailed Description

Enhance your PCB connections with our Card Edge Connector, meticulously designed to ensure optimal performance. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector not only looks sleek but also meets rigorous safety standards. Featuring two rows of high-quality Copper Alloy contacts, it guarantees excellent conductivity and reliability. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your setup, with a total of 64 positions available for versatile connectivity. Whether you need a straight or right-angle mount, this connector accommodates your specific requirements with ease. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for diverse industrial applications. Upgrade your PCB connections with this essential component, ensuring seamless performance and longevity.