357-064-555-202

Heilind Number:EDA357-064-555-202
Manufacturer:EDAC
Manufacturer Number:357-064-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-555-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-555-202

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for efficient power transmission, it features a robust UL 94V-0 Thermoplastic Polyester housing in sleek black. The connector boasts a dual-row configuration with 64 positions, ensuring seamless integration on your PCB. Crafted from durable copper alloy, it guarantees reliable performance, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality. Perfect for a variety of applications, this connector is a must-have for any electronic design project. Elevate your connectivity solutions with this essential component.