357-064-555-203

Heilind Number:EDA357-064-555-203
Manufacturer:EDAC
Manufacturer Number:357-064-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-555-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-555-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile solution designed for seamless integration. Engineered with precision, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek black finish. With two rows of copper alloy contacts, it ensures reliable power delivery with an amperage rating of 5 A. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers optimal signal transmission across its 64 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your connection performance with this high-quality component.