357-064-555-204

Heilind Number:EDA357-064-555-204
Manufacturer:EDAC
Manufacturer Number:357-064-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-555-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-555-204

Detailed Description

Enhance connectivity with our dual-row Card Edge Connector, designed for seamless integration in PCB setups. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, it ensures durability and reliability in demanding environments. Featuring 64 positions and a pitch of .156 inches, this connector offers efficient data transfer with minimal signal loss. The copper alloy contact material guarantees excellent conductivity, while a 5A amperage rating supports high-power applications. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it provides versatility and stability in various electronic systems. Ideal for board-to-board connections, this connector is a crucial component for ensuring smooth and efficient circuitry. Upgrade your connectivity solutions with this essential connector for seamless performance.