357-064-555-208

Heilind Number:EDA357-064-555-208
Manufacturer:EDAC
Manufacturer Number:357-064-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-555-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-555-208

Detailed Description

Enhance connectivity in your projects with our Card Edge Connector, a reliable and durable solution for seamless board-to-board connections. Featuring a sleek black design, this connector boasts a 5A amperage capacity, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and long-lasting performance. With two rows and 64 positions, it offers ample connectivity options, while the copper alloy contacts ensure efficient transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, and the straight mount orientation is ideal for space-saving setups. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and challenging environments. Upgrade your connectivity with this essential component.