357-064-555-258

Heilind Number:EDA357-064-555-258
Manufacturer:EDAC
Manufacturer Number:357-064-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-555-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-555-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Built for optimal performance, this connector features a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it ensures stable and reliable connections, while the .156-inch pitch and .2-inch row spacing accommodate precise PCB layout requirements. Offering 64 positions in a straight mount orientation, it facilitates seamless board-to-board connections. Designed to withstand harsh environments, it operates efficiently in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component.