357-064-555-268

Heilind Number:EDA357-064-555-268
Manufacturer:EDAC
Manufacturer Number:357-064-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-555-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-555-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black color and sturdy UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts providing a reliable 5A amperage, it ensures seamless power transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it accommodates up to 64 positions for efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component.