357-064-556-203

Heilind Number:EDA357-064-556-203
Manufacturer:EDAC
Manufacturer Number:357-064-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-556-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-556-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek Black housing crafted from UL 94V-0 Thermoplastic Polyester. With a durable Copper Alloy contact material, it ensures reliable power delivery at an amperage of 5 A. Boasting a double-row configuration with a total of 64 positions, it offers ample connectivity options on your PCB. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding applications in various industries. Upgrade your connectivity solutions with this essential component.