357-064-556-212

Heilind Number:EDA357-064-556-212
Manufacturer:EDAC
Manufacturer Number:357-064-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-556-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for your electronic assembly needs. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees secure and stable connections. Its two rows and 64 positions offer ample room for multiple connections, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. The straight mount orientation simplifies installation, making it perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for your projects. Upgrade your PCB setup with this high-quality component, where reliability meets efficiency.