357-064-558-202

Heilind Number:EDA357-064-558-202
Manufacturer:EDAC
Manufacturer Number:357-064-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-558-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-558-202

Detailed Description

Enhance your PCB connections with this high-performing Card Edge Connector. Designed for optimal durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester that can withstand temperatures ranging from -40 to 105 °C. With two rows of 64 copper alloy contact positions, it ensures reliable power transmission at a 5A amperage. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for seamless integration. Elevate your connector game with this essential component for efficient board-to-board connections.