357-064-558-258

Heilind Number:EDA357-064-558-258
Manufacturer:EDAC
Manufacturer Number:357-064-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-558-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-558-258

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. Copper Alloy contacts ensure reliable performance, while a 5A amperage rating guarantees efficient power transfer. With 64 positions spread across two rows, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment, perfect for board-to-board connections. Its right-angle mount orientation allows for versatile installation, even in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Upgrade your setup with this essential component for seamless data transmission.