357-064-558-268

Heilind Number:EDA357-064-558-268
Manufacturer:EDAC
Manufacturer Number:357-064-558-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-558-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-558-268

Detailed Description

Experience seamless connectivity with our Card Edge Connector, designed for optimal performance in your PCB assembly. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a 5A amperage rating and copper alloy contacts, it guarantees reliable power transmission. Its 2-row design, with a pitch of .156 inches and 64 positions, allows for efficient data transfer. The right-angle mount orientation and operating temperature range of -40 to 105°C offer versatility for various applications. Upgrade your connectivity solutions with this essential component.