357-064-558-278

Heilind Number:EDA357-064-558-278
Manufacturer:EDAC
Manufacturer Number:357-064-558-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-558-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-558-278

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for durability and efficiency, this two-row connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing allow for seamless integration onto your PCB. Boasting 64 positions, it offers ample room for your connections. Its right-angle mount orientation adds versatility to your design, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Ideal for a range of applications, this connector is a must-have for any electronic project.