357-064-559-203

Heilind Number:EDA357-064-559-203
Manufacturer:EDAC
Manufacturer Number:357-064-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-559-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-559-203

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a 5A amperage capacity, it offers reliable power transmission. The two-row design with 64 positions allows for efficient data transfer, while copper alloy contacts guarantee optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on PCBs. The right-angle mount orientation further enhances versatility. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Explore our wide range of PCB connectors for seamless board-to-board integration.