357-064-559-207

Heilind Number:EDA357-064-559-207
Manufacturer:EDAC
Manufacturer Number:357-064-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-559-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-559-207

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for efficiency and reliability, this essential component features a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for superior durability. With a double-row configuration and 64 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Engineered for versatility, this connector boasts a right-angle mount orientation, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in demanding environments. Trust in this high-quality connector to streamline your PCB connections effectively.