357-064-559-208

Heilind Number:EDA357-064-559-208
Manufacturer:EDAC
Manufacturer Number:357-064-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-559-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-559-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With a 5A amperage capacity and 64 positions arranged in two rows, it ensures efficient power and data transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration on PCBs. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Perfect for board-to-board connections, this connector is a essential component in any electronic setup.