357-064-560-202

Heilind Number:EDA357-064-560-202
Manufacturer:EDAC
Manufacturer Number:357-064-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-560-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-560-202

Detailed Description

Enhance your PCB connectivity with this 64-position Card Edge Connector in sleek black. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a 5A amperage rating and a reliable operating temperature range of -40 to 105°C, it ensures efficient power transmission in diverse environments. The double-row configuration, with a pitch of .156 inches and row spacing of .2 inches, offers optimal space utilization on your board. Whether for industrial or commercial applications, its straight mount orientation guarantees secure and stable connections. Elevate your electronic designs with this essential component.