357-064-560-208

Heilind Number:EDA357-064-560-208
Manufacturer:EDAC
Manufacturer Number:357-064-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-560-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-560-208

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black design and constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With a double row configuration and 64 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Designed for straight mounting orientation, it's easy to install. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your PCB connections with this essential component.