357-064-560-212

Heilind Number:EDA357-064-560-212
Manufacturer:EDAC
Manufacturer Number:357-064-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-560-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-560-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic devices. This essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contact points made from robust Copper Alloy, it guarantees reliable power transfer at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, accommodating 64 positions for versatile connectivity. Engineered for efficiency, this connector boasts a straight mount orientation, making installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various applications in the electronics industry. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.