357-064-560-258

Heilind Number:EDA357-064-560-258
Manufacturer:EDAC
Manufacturer Number:357-064-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-560-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-560-258

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector in sleek black. Engineered for efficiency, this connector boasts a 5 A amperage rating, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and conductivity. With 64 positions on a .156-inch pitch, it offers ample connectivity options for your board-to-board applications. The straight mount orientation and 2-row design facilitate seamless integration, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Elevate your electronic projects with this essential connector.