357-066-400-201

Heilind Number:EDA357-066-400-201
Manufacturer:EDAC
Manufacturer Number:357-066-400-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-400-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-400-201

Detailed Description

Introducing our 357-066-400-201 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all operating environments. With two rows of copper alloy contacts, offering a total of 66 positions with a pitch of .156 inches, this connector allows for efficient and secure board-to-board connections. Its straight mount orientation and .2-inch row spacing make installation a breeze, while its 5A amperage rating guarantees reliable power transmission. Tested to withstand temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of applications. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with precision and excellence.