357-066-400-203

Heilind Number:EDA357-066-400-203
Manufacturer:EDAC
Manufacturer Number:357-066-400-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-400-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-400-203

Detailed Description

Introducing our 357-066-400-203 Card Edge Connector, a high-performance solution designed for seamless board-to-board PCB connections. With two rows of 66 positions each, this connector ensures reliable and efficient data transmission in your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. The .156-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation allows for easy installation. Rated for 5A of current and operational in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB connectivity with our 357-066-400-203 Card Edge Connector.