357-066-400-208

Heilind Number:EDA357-066-400-208
Manufacturer:EDAC
Manufacturer Number:357-066-400-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-400-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-400-208

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB connectivity in a variety of electronic applications. Engineered with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With two rows of 66 contact positions, it facilitates efficient data transmission with a low amperage of 5A. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and longevity. Featuring a .156-inch pitch and .2-inch row spacing, this connector offers precise alignment and secure mounting. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environmental conditions. Trust in this essential component for your connectivity needs, available now in our extensive range of PCB Connectors.