357-066-400-212

Heilind Number:EDA357-066-400-212
Manufacturer:EDAC
Manufacturer Number:357-066-400-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-400-212

Detailed Description

Introducing our high-performance Card Edge Connector ( 357-066-400-212), meticulously designed for flawless connectivity in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. With two rows of precisely engineered copper alloy contacts, it ensures reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate 66 positions for seamless board-to-board connections. Designed for straight mounting orientation, it offers easy installation in various applications. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a must-have in the arsenal of any electronics enthusiast or professional. Trust in its superior quality and performance for all your connectivity needs.