357-066-400-278

Heilind Number:EDA357-066-400-278
Manufacturer:EDAC
Manufacturer Number:357-066-400-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-400-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-400-278

Detailed Description

Introducing our 357-066-400-278 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Its two rows of 66 positions, with a pitch of .156 inches and row spacing of .2 inches, provide ample connectivity options with minimal space requirements. Crafted from Copper Alloy, the contacts guarantee reliable signal transmission, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is built to withstand harsh environmental conditions. Trust in the quality and efficiency of our Card Edge Connector for all your PCB connectivity needs.