357-066-420-201

Heilind Number:EDA357-066-420-201
Manufacturer:EDAC
Manufacturer Number:357-066-420-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-420-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-420-201

Detailed Description

Introducing our 357-066-420-201 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for optimal performance, this connector boasts a high amperage rating of 5A, making it perfect for power-intensive applications. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows of copper alloy contacts, each spaced at a pitch of .156 inches and row spacing of .2 inches, you can count on seamless signal transmission. Featuring 66 positions, this connector offers ample connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Trust in our Card Edge Connector to deliver exceptional quality and performance in your PCB designs.